-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1910
|
Newark | Line Receiver, 32Mbps, 3V-3.6V, Vqfn-16, Device Type:Line Receiver, Ic Interface Type:Rs422, No. Of Receivers:4Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Vqfn, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS AM26LV32EIRGYR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 630 |
|
$1.8700 | Buy Now |
DISTI #
296-24697-1-ND
|
DigiKey | IC RECEIVER 0/4 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14572 In Stock |
|
$0.9362 / $2.1200 | Buy Now |
DISTI #
595-AM26LV32EIRGYR
|
Mouser Electronics | RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Drvr RoHS: Compliant | 37636 |
|
$0.9360 / $2.1100 | Buy Now |
DISTI #
AM26LV32EIRGYR
|
TME | IC: interface, line receiver, half duplex,RS422, 32000kbps Min Qty: 1 | 1000 |
|
$1.2800 / $2.1600 | Buy Now |
|
Ameya Holding Limited | IC RCVR DIFF QUAD LV HS 16QFN | 74220 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Win Source Electronics | IC RCVR DIFF QUAD LV HS 16QFN | 12870 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LV32EIRGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LV32EIRGYR
Texas Instruments
Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16/20,.14X.16,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for AM26LV32EIRGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LV32EIRGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP26LV432CN-L | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16, MS-012AC, SOIC-16 | MaxLinear Inc | AM26LV32EIRGYR vs SP26LV432CN-L |
AM26LV32EIPWRG4 | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85 | Texas Instruments | AM26LV32EIRGYR vs AM26LV32EIPWRG4 |
AM26LV32EIPWR | Low-Voltage High-Speed Quadruple Differential Line Receiver With +/-15-kV IEC ESD 16-TSSOP -40 to 85 | Texas Instruments | AM26LV32EIRGYR vs AM26LV32EIPWR |