Part Details for AM2632CODFHMZCZRQ1 by Texas Instruments
Overview of AM2632CODFHMZCZRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM2632CODFHMZCZRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM2632CODFHMZCZRQ1CT-ND
|
DigiKey | IC MCU 32BIT 256KB TCM 324LFBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$13.6565 / $20.2700 | Buy Now |
DISTI #
595-2632CODFHMZCZRQ1
|
Mouser Electronics | ARM Microcontrollers - MCU Automotive dual-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 324-NFBGA -40 to 150 RoHS: Compliant | 1000 |
|
$13.6500 / $20.2700 | Buy Now |
|
Ameya Holding Limited | 1070 |
|
RFQ |
Part Details for AM2632CODFHMZCZRQ1
AM2632CODFHMZCZRQ1 CAD Models
AM2632CODFHMZCZRQ1 Part Data Attributes:
|
AM2632CODFHMZCZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM2632CODFHMZCZRQ1
Texas Instruments
Automotive dual-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 324-NFBGA -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 256KBYTES TCM MEMORY ALSO AVAILABLE | |
Clock Frequency-Max | 400 MHz | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SoC |