Part Details for AM2520EC09 by Kingbright
Overview of AM2520EC09 by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AM2520EC09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1409-1-ND
|
DigiKey | LED RED CLEAR SMD BOTTOM ENT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60017 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-AM2520EC09
|
Mouser Electronics | Standard LEDs - SMD Red 625nm Water Clear 70mcd RoHS: Compliant | 4984 |
|
$0.1590 / $0.5500 | Buy Now |
DISTI #
AM2520EC09
|
TTI | Standard LEDs - SMD Red 625nm Water Clear 70mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
000000000000996931
|
Sager | Standard LEDs - SMD Red 625nm Water Clear 70mcd Min Qty: 1000 | 0 |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
SMC-AM2520EC09
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 21941 |
|
RFQ | |
DISTI #
SMC-AM2520EC09
|
Sensible Micro Corporation | Standard Leds - Smd Red 625Nm Water Clear 70Mcd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 6000 |
|
$0.0663 / $0.0741 | RFQ |
Part Details for AM2520EC09
AM2520EC09 CAD Models
AM2520EC09 Part Data Attributes
|
AM2520EC09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AM2520EC09
Kingbright
T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.9mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 20 deg |