Part Details for AM1SS-2409SJZ by Aimtec
Overview of AM1SS-2409SJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-2409SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8806
|
Newark | Dc-Dc Converter, 9V, 0.111A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1SS-2409SJZ Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.1700 | Buy Now |
DISTI #
5245-AM1SS-2409SJZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube |
2 In Stock |
|
$1.4564 / $1.8200 | Buy Now |
DISTI #
AM1SS-2409SJZ
|
Avnet Americas | Module DC to DC 1-OUT 9V 111mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-2409SJZ) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3664 / $2.1442 | Buy Now |
DISTI #
V99:2348_27546412
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$2.0270 | Buy Now |
DISTI #
67561381
|
Verical | Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$2.0270 | Buy Now |
DISTI #
AM1SS-2409SJZ
|
Avnet Americas | Module DC to DC 1-OUT 9V 111mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-2409SJZ) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3664 / $2.1442 | Buy Now |
DISTI #
AM1SS-2409SJZ
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 9VDC, Iout: 111mA, SIP4 Min Qty: 1 | 0 |
|
$1.8700 / $1.9700 | RFQ |
DISTI #
AM1SS-2409SJZ
|
Avnet Americas | Module DC to DC 1-OUT 9V 111mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-2409SJZ) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3664 / $2.1442 | Buy Now |
DISTI #
000000000006294844
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$1.6000 / $2.1700 | Buy Now |
DISTI #
C1S115500062282
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$1.6100 / $1.7900 | Buy Now |
Part Details for AM1SS-2409SJZ
AM1SS-2409SJZ CAD Models
AM1SS-2409SJZ Part Data Attributes
|
AM1SS-2409SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-2409SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |