Part Details for AM1SS-2405SJZ by Aimtec
Overview of AM1SS-2405SJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1SS-2405SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2860
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM1SS-2405SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.7400 | Buy Now |
DISTI #
2721-AM1SS-2405SJZ-ND
|
DigiKey | 1W DC/DC Converter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
6 In Stock |
|
$2.9700 / $3.5400 | Buy Now |
DISTI #
AM1SS-2405SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-2405SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$1.8500 | Buy Now |
DISTI #
E54:1762_16941269
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 | Europe - 10 |
|
$2.2770 / $2.8320 | Buy Now |
DISTI #
V99:2348_27546411
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2314 | Americas - 5 |
|
$2.1160 / $2.3160 | Buy Now |
DISTI #
77794082
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 29 Package Multiple: 1 | Americas - 585 |
|
$2.5000 / $2.7132 | Buy Now |
DISTI #
78392938
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 29 Package Multiple: 1 | Americas - 43 |
|
$2.6224 | Buy Now |
DISTI #
69728680
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 9 |
|
$2.2770 / $2.8320 | Buy Now |
DISTI #
67565999
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 5 |
|
$2.1160 / $2.3160 | Buy Now |
DISTI #
AM1SS-2405SJZ
|
Avnet Americas | Module DC to DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP - Rail/Tube (Alt: AM1SS-2405SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 5 |
|
$1.8500 | Buy Now |
Part Details for AM1SS-2405SJZ
AM1SS-2405SJZ CAD Models
AM1SS-2405SJZ Part Data Attributes
|
AM1SS-2405SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1SS-2405SJZ
Aimtec
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |