Part Details for AM1DM-0315DH60EZ by Aimtec
Results Overview of AM1DM-0315DH60EZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM1DM-0315DH60EZ Information
AM1DM-0315DH60EZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM1DM-0315DH60EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM1DM-0315DH60EZ-ND
|
DigiKey | DC/DC Converter -15V 1W Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$3.4963 / $3.7500 | Buy Now |
DISTI #
AM1DM-0315DH60EZ
|
TME | Converter: DC/DC, 1W, SIP7, AM1DM-EZ Min Qty: 1 | 0 |
|
$3.7300 / $4.5500 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$4.1000 | Buy Now |