Part Details for AM13276812503E6 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of AM13276812503E6 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM13276812503E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32.768kHz ��Ƭ���� 12.5pF ��20ppm ��30ppm MC-146 Crystals ROHS | 3800 |
|
$0.0854 / $0.1651 | Buy Now |
|
LCSC | 32.768kHz 12.5pF 20ppm 30ppm MC-146 Crystals ROHS | 3800 |
|
$0.0871 / $0.1685 | Buy Now |