Part Details for ALS-PDIC17-55C/TR8 by Everlight Electronics Co Ltd
Overview of ALS-PDIC17-55C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS-PDIC17-55C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS-PDIC17-55C/TR8-ND
|
DigiKey | SENSOR OPT 590NM AMBIENT SMD Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4935 | Buy Now |
DISTI #
ALS-PDIC17-55C/TR8
|
Avnet Americas | Ambient Light Sensor Photodetector 4-Pin SMD T/R - Tape and Reel (Alt: ALS-PDIC17-55C/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2440 / $0.4869 | Buy Now |
|
Future Electronics | ALS Series 1.8 - 5.5 V 5 mA 590 nm Ambient Light Sensor RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6050 / $0.6350 | Buy Now |
DISTI #
ALS-PDIC17-55C/TR8
|
Avnet Americas | Ambient Light Sensor Photodetector 4-Pin SMD T/R - Tape and Reel (Alt: ALS-PDIC17-55C/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2440 / $0.4869 | Buy Now |
DISTI #
ALS-PDIC17-55C/TR8
|
Avnet Americas | Ambient Light Sensor Photodetector 4-Pin SMD T/R - Tape and Reel (Alt: ALS-PDIC17-55C/TR8) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2440 / $0.4869 | Buy Now |
|
CHIPMALL.COM LIMITED | 0805 Ambient Light Sensors ROHS | 2990 |
|
$0.1511 / $0.2840 | Buy Now |
|
Chips Pulse Industry Limited | SMD New Arrivals ROHS Purchase Online, Ship Immediately | 3588 |
|
$0.1388 / $0.1865 | Buy Now |
DISTI #
3617550050
|
EBV Elektronik | Ambient Light Sensor Photodetector 4-Pin SMD T/R (Alt: 3617550050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for ALS-PDIC17-55C/TR8
ALS-PDIC17-55C/TR8 CAD Models
ALS-PDIC17-55C/TR8 Part Data Attributes
|
ALS-PDIC17-55C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ALS-PDIC17-55C/TR8
Everlight Electronics Co Ltd
Linear Output Photo IC, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Supply Current-Max | 0.0005899999999999999 mA | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |