Part Details for ALQW2B12620D-R by IDEC Corporation
Overview of ALQW2B12620D-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALQW2B12620D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9053
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALQW2B12620D-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4200 / $64.9900 | Buy Now |
DISTI #
1885-ALQW2B12620D-R-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.6400 | Buy Now |
DISTI #
199-ALQW2B12620DR
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$50.5000 / $56.6400 | Order Now |
DISTI #
71821706
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALQW2B12620D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5800 / $84.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.8700 / $58.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.8700 / $58.0700 | Buy Now |