Part Details for ALAN-101-T by Abracon Corporation
Overview of ALAN-101-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALAN-101-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5871
|
Newark | Lan Transformer, 1Ct:1Ct, 1Port, Smt Rohs Compliant: Yes |Abracon ALAN-101-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 598 |
|
$1.5300 / $2.4500 | Buy Now |
DISTI #
535-13501-1-ND
|
DigiKey | LAN XFRMR 10/100 1PORT EXT-TEMP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7960 In Stock |
|
$1.0125 / $1.7300 | Buy Now |
DISTI #
ALAN-101-T
|
Avnet Americas | Ethernet & LAN Transformer, 10/100 Base-T, 1 Port, 1CT:1CT, 350 µH, 1500 Vrms, Surface Mount - Tape and Reel (Alt: ALAN-101-T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 600 |
|
$0.8951 / $0.9753 | Buy Now |
DISTI #
815-ALAN-101-T
|
Mouser Electronics | Audio Transformers / Signal Transformers LAN XFRMR 10/100 RoHS: Compliant | 1138 |
|
$1.1900 / $2.2400 | Buy Now |
|
Future Electronics | ALAN Series 350 uH Single Port Surface Mount LAN RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.2200 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1800 In Stock |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
ALAN-101-T
|
TTI | Audio Transformers / Signal Transformers LAN XFRMR 10/100 pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 9100 In Stock |
|
$1.2200 / $1.3700 | Buy Now |
DISTI #
ALAN-101-T
|
Avnet Abacus | Ethernet & LAN Transformer, 10/100 Base-T, 1 Port, 1CT:1CT, 350 �H, 1500 Vrms, Surface Mount - Tape and Reel (Alt: ALAN-101-T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1800 In Stock |
|
$1.0100 / $1.1900 | Buy Now |