Part Details for AL3644TTCH12-7 by Diodes Incorporated
Overview of AL3644TTCH12-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL3644TTCH12-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5497
|
Newark | Led, Dc/Dc Driver, Boost, 4Mhz, Smd Rohs Compliant: Yes |Diodes Inc. AL3644TTCH12-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.4700 / $1.0000 | Buy Now |
DISTI #
AL3644TTCH12-7DICT-ND
|
DigiKey | IC LED DRVR RGLTR I2C U-WLB1713 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2969 / $0.8900 | Buy Now |
DISTI #
AL3644TTCH12-7
|
Avnet Americas | Dual 1.5A Current Source Camera Flash LED Driver 12-Pin U-WLB T/R - Tape and Reel (Alt: AL3644TTCH12-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2917 / $0.3446 | Buy Now |
DISTI #
621-AL3644TTCH12-7
|
Mouser Electronics | LED Lighting Drivers LED Backlight Handheld U-WLB1713-12 T&R 3K RoHS: Compliant | 2878 |
|
$0.2960 / $0.9100 | Buy Now |
|
Future Electronics | LED Driver IC 2 Output DC DC Regulator Step-Up RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
AL3644TTCH12-7
|
Avnet Americas | Dual 1.5A Current Source Camera Flash LED Driver 12-Pin U-WLB T/R - Tape and Reel (Alt: AL3644TTCH12-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.2917 / $0.3446 | Buy Now |
DISTI #
AL3644TTCH12-7
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.3950 / $0.8620 | RFQ |
DISTI #
AL3644TTCH12-7
|
Avnet Silica | Dual 1.5A Current Source Camera Flash LED Driver 12-Pin U-WLB T/R (Alt: AL3644TTCH12-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3946369RL
|
element14 Asia-Pacific | LED, DC/DC DRIVER, BOOST, 4MHZ, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 2950 |
|
$0.4476 / $0.6335 | Buy Now |
DISTI #
3946369
|
element14 Asia-Pacific | LED, DC/DC DRIVER, BOOST, 4MHZ, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2950 |
|
$0.4476 / $0.9587 | Buy Now |