Part Details for AK500/14-OE-7-1.5 by ASSMANN WSW components GmbH
Overview of AK500/14-OE-7-1.5 by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AK500/14-OE-7-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10671-ND
|
DigiKey | CORD 14AWG NEMA5-15P - CBL 4.92' Min Qty: 1 Lead time: 13 Weeks Container: Box |
30 In Stock |
|
$6.0911 / $10.2300 | Buy Now |
DISTI #
V99:2348_19743902
|
Arrow Electronics | Cable Assembly AC Power 1.5m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1.8030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly AC Power 1.5m NEMA 5-15P 3 POS M 14AWG |
166 In Stock |
|
$7.3900 / $11.4500 | Buy Now |
DISTI #
65155770
|
Verical | Cable Assembly AC Power 1.5m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2244 | Americas - 165 |
|
$9.1122 / $14.7552 | Buy Now |
DISTI #
30279272
|
Verical | Cable Assembly AC Power 1.5m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$1.8030 | Buy Now |
|
Master Electronics | Cable Assembly AC Power 1.5m NEMA 5-15P 3 POS M 14AWG |
166 In Stock |
|
$7.3900 / $11.4500 | Buy Now |
Part Details for AK500/14-OE-7-1.5
AK500/14-OE-7-1.5 CAD Models
AK500/14-OE-7-1.5 Part Data Attributes
|
AK500/14-OE-7-1.5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500/14-OE-7-1.5
ASSMANN WSW components GmbH
CORD SJT 14AWG 3COND SHIELD 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Breadth | 0.913 inch | |
Body Depth | 1.634 inch | |
Body Length | 0.913 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |