Part Details for AIP74HC14 by Wuxi I-Core Electronic Co Ltd
Overview of AIP74HC14 by Wuxi I-Core Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIP74HC14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Schmitt Trigger 6 21ns@6V,50pF 2uA 2V~6V SOP-14 Inverters ROHS | 835 |
|
$0.0739 / $0.1205 | Buy Now |