Part Details for AIK30F10AN024-Q65 by Altech Corporation
Overview of AIK30F10AN024-Q65 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIK30F10AN024-Q65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1341
|
Newark | Sensor-M30-S10-F-1030Vdc |Altech AIK30F10AN024-Q65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5800 / $75.5500 | Buy Now |
DISTI #
AIK30F10AN024-Q65-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5900 | Buy Now |
DISTI #
845-AIK30F10AN024Q65
|
Mouser Electronics | Proximity Sensors SENSOR-M30-S10-F-1030VDC | 0 |
|
$60.0800 / $68.5300 | Order Now |
DISTI #
70075941
|
RS | SENSOR-M30-S10-F-1030VDC, 250MA-NPN-NO-65 CONNECTOR-SB | Altech Corp AIK30F10AN024-Q65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2300 / $73.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$51.0000 / $67.5100 | Buy Now |
|
Powell Electronics | Proximity Sensors SENSOR-M30-S10-F-1030VDC250MA--NPN-NO-65 CONNECTOR-SB Min Qty: 1 | 7 |
|
$63.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$51.0000 / $67.5100 | Buy Now |
DISTI #
10046838
|
TestEquity LLC | Altech AIK30F10AN024-Q65 DC 3 Wire Short Body Sensor Connector, 10mm Distance, M30 Flush Mount | 0 |
|
$61.8600 | Buy Now |