Part Details for AIH50Y300N-L by Artesyn Embedded Technologies
Overview of AIH50Y300N-L by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIH50Y300N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0767
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 250W, 50A, 1.8V, Output Power Max:250W, No. Of Outputs:1 Output, Output Voltage - Output 1:1.8V, Dc/Dc Converter Type:Half Brick, Dc/Dc Converter Output Type:Fixed, Width:61Mm, Height:12.7Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AIH50Y300N-L Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.9000 | Buy Now |
DISTI #
826-AIH50Y300N-L
|
Mouser Electronics | Non-Isolated DC/DC Converters 250W 1.8V @ 50A RoHS: Compliant | 0 |
|
$196.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.8400 / $511.2000 | Buy Now |
DISTI #
000000000002286291
|
Sager | Non-Isolated DC/DC Converters 250W 1.8V @ 50A Min Qty: 1 | 0 |
|
$191.8900 / $208.8200 | Buy Now |
Part Details for AIH50Y300N-L
AIH50Y300N-L CAD Models
AIH50Y300N-L Part Data Attributes:
|
AIH50Y300N-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIH50Y300N-L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for AIH50Y300N-L
This table gives cross-reference parts and alternative options found for AIH50Y300N-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIH50Y300N-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AIH50Y300N-L | 1-OUTPUT 250W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-18 | Emerson Embedded Power | AIH50Y300N-L vs AIH50Y300N-L |