Part Details for AIH50Y300N-L by Advanced Energy Industries Inc
Overview of AIH50Y300N-L by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIH50Y300N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIH50Y300N-L-ND
|
DigiKey | DC DC CONVERTER 1.8V 250W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
35 In Stock |
|
$200.7880 / $222.3000 | Buy Now |
DISTI #
AIH50Y300N-L
|
Avnet Americas | Module DC-DC 1-OUT 1.8V 50A 250W 18-Pin Half-Brick - Trays (Alt: AIH50Y300N-L) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$182.5573 / $203.1473 | Buy Now |