Part Details for AI-50198N by Mueller Electric Company
Overview of AI-50198N by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-50198N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6882
|
Newark | Term, Male Quick Connect, Blue, 14Awg, Product Range:-, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Mueller Electric AI-50198N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 850 |
|
$0.0900 / $0.1080 | Buy Now |
DISTI #
314-AI-50198N-ND
|
DigiKey | 16-14 NYLON INSULATED .187 X0.20 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
708 In Stock |
|
$0.1100 | Buy Now |
DISTI #
548-AI-50198N
|
Mouser Electronics | Terminals 16-14 Nylon Insulated .187 X0.20 Male Quick Connect RoHS: Compliant | 0 |
|
$0.0900 / $0.1200 | Order Now |
DISTI #
73851284
|
RS | Interconnect Terminal, 16-14 Nylon Insulated .187 X0.20 Male Quick Connect | Mueller AI-50198N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1380 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | 4000 Factory Stock |
|
$0.0930 / $0.1435 | Buy Now | |
DISTI #
4143278
|
element14 Asia-Pacific | TERM, MALE QUICK CONNECT, BLUE, 14AWG RoHS: Compliant Min Qty: 100 Container: Each | 897 |
|
$0.0864 / $0.0937 | Buy Now |
DISTI #
4143278
|
Farnell | TERM, MALE QUICK CONNECT, BLUE, 14AWG RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Each | 897 |
|
$0.1238 / $0.2091 | Buy Now |
|
Master Electronics | 4000 Factory Stock |
|
$0.0930 / $0.1435 | Buy Now |