Part Details for AI-50090N by Mueller Electric Company
Overview of AI-50090N by Mueller Electric Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-50090N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6865
|
Newark | Terminal, Ring Tongue, #8, Blue, 14Awg, Stud Size - Metric:-, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:-, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Mueller Electric AI-50090N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$0.0830 | Buy Now |
DISTI #
314-AI-50090N-ND
|
DigiKey | 16-14 NYLON INSULATED #8 RING TE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
808 In Stock |
|
$0.1100 | Buy Now |
DISTI #
548-AI-50090N
|
Mouser Electronics | Terminals 16-14 Nylon Insulated #8 Ring Terminal RoHS: Compliant | 1356 |
|
$0.0900 / $0.1200 | Buy Now |
DISTI #
73851267
|
RS | Interconnect Terminal, 16-14 Nylon Insulated numb.8 Ring Terminal | Mueller AI-50090N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 950 |
|
$0.1380 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | 6000 Factory Stock |
|
$0.0930 / $0.1435 | Buy Now | |
DISTI #
4143260
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #8, BLUE, 14AWG RoHS: Compliant Min Qty: 10 Container: Each | 840 |
|
$0.0864 / $0.0938 | Buy Now |
DISTI #
4143260
|
Farnell | TERMINAL, RING TONGUE, #8, BLUE, 14AWG RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 840 |
|
$0.1353 / $0.2493 | Buy Now |
|
Master Electronics | 6000 Factory Stock |
|
$0.0930 / $0.1435 | Buy Now |