Part Details for AI-000500-60 by Mueller Electric Company
Overview of AI-000500-60 by Mueller Electric Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AI-000500-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2167
|
Newark | Ground Cable Assy, Alligator Clip, 60", Connector Type A:Alligator Clip, Connector Type B:Alligator Clip, Cable Length - Imperial:60", Cable Length - Metric:1.52M, Jacket Color:Orange, Product Range:Bu-21 Series Rohs Compliant: Yes |Mueller Electric AI-000500-60 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 | Buy Now |
DISTI #
314-1440-ND
|
DigiKey | 60" GROUND CABLE BU-21CPN Min Qty: 1 Lead time: 3 Weeks Container: Bag |
2 In Stock |
|
$42.8691 / $55.1400 | Buy Now |
DISTI #
548-AI-000500-60
|
Mouser Electronics | Test Leads 60" GROUND CABLE BU-21CPN RoHS: Compliant | 0 |
|
$44.7300 / $57.3500 | Order Now |
DISTI #
V99:2348_19023529
|
Arrow Electronics | Grounding Cable Accessory Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Americas - 3 |
|
$8.5800 | Buy Now |
DISTI #
71081156
|
RS | Ground Cable, 60 in., BU-21CPN | Mueller AI-000500-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8700 / $57.3300 | RFQ |
|
Onlinecomponents.com | 60" GROUND CABLE BU-21CPN | 0 |
|
$43.3200 / $57.3500 | Buy Now |
DISTI #
AI-000500-60
|
TME | Ground/earth cable, both sides,aligator clip, Len: 1.5m, orange Min Qty: 1 | 1 |
|
$27.6000 / $31.2000 | Buy Now |