Part Details for AHK514-16BT-001 by BEI Sensors
Overview of AHK514-16BT-001 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHK514-16BT-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-AHK514-16BT-001-ND
|
DigiKey | ABSOLUTE SINGLE-TURN ENCODER IO- Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$377.3100 | Buy Now |
DISTI #
73252929
|
RS | Encoder, Absolute, Single-Turn, IO-Link, Blind Shaft, 14mm, Radial, AHK5 Series | Sensata - BEI Sensors AHK514-16BT-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$361.7600 / $384.8600 | Buy Now |
DISTI #
BEIAHK514-16BT-001
|
Heilind Electronics | ABSOLUTE SINGLE-TURN ENCODER I AHK5_14//ZIOB//16//BFR// | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Absolute Single-Turn Encoder IO-Link, Blind shaft, 14mm, Radial RoHS: Compliant | 0 |
|
$382.0200 / $404.3400 | Buy Now |
DISTI #
000000000006333305
|
Sager | Encoders ABSOLUTE SINGLE-TURN ENCODER Min Qty: 1 | 1 |
|
$347.1300 / $377.3100 | Buy Now |
|
Neutron USA | ABSOLUTE SINGLE-TURN IO-Link Encoder, 14mm shaft, 16bit, M12 Conn, AHK5_14//ZIOB//16//BFR | 1 |
|
$855.4200 | Buy Now |