Part Details for AHES3290 by Panasonic Electronic Components
Overview of AHES3290 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for AHES3290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2776
|
Newark | Power Relay, 6Vdc, 35A, Dpst-No, Th, Contact Configuration:Dpst-No, Coil Voltage:6Vdc, Contact Current:35A, Product Range:He-S Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic AHES3290 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $18.7000 | Buy Now |
DISTI #
255-5237-ND
|
DigiKey | RELAY GEN PURPOSE DPST 35A 6V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$14.5642 / $20.8100 | Buy Now |
DISTI #
AHES3290
|
Avnet Americas | Power Relay DPST-NO 480VAC 6VDC PC Pin Through Hole Carton (Alt: AHES3290) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$13.4528 / $15.2321 | Buy Now |
DISTI #
769-AHES3290
|
Mouser Electronics | General Purpose Relays ThruHole,6VDC Coil 30x36x40, 35A RoHS: Compliant | 0 |
|
$14.0800 / $19.6200 | Order Now |
DISTI #
74612154
|
RS | Energy Managment RelayHE-S Relay | Panasonic Electronic Components AHES3290 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$14.0200 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 35A DPST-NO(36x30x40)mm THT RoHS: Compliant | 0 |
|
$13.9800 / $18.5000 | Buy Now |
|
Master Electronics | Power Relay 6VDC 35A DPST-NO(36x30x40)mm THT RoHS: Compliant | 0 |
|
$13.9800 / $18.5000 | Buy Now |
Part Details for AHES3290
AHES3290 CAD Models
AHES3290 Part Data Attributes:
|
AHES3290
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHES3290
Panasonic Electronic Components
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |