-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8827
|
Newark | Power Relay, Dpst-No, 35A, 277Vac, Th, Contact Configuration:Dpst-No, Coil Voltage:6Vdc, Contact Current:35A, Product Range:He-S (Ahes) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Relay Rohs Compliant: Yes |Panasonic AHES3190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$12.9300 / $19.6900 | Buy Now |
DISTI #
255-5227-ND
|
DigiKey | RELAY GEN PURPOSE DPST 35A 6V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
80 In Stock |
|
$13.1292 / $20.3700 | Buy Now |
DISTI #
AHES3190
|
Avnet Americas | Power Relay DPST-NO 480VAC 6VDC PC Pin Through Hole Carton (Alt: AHES3190) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$11.5328 / $13.0582 | Buy Now |
DISTI #
769-AHES3190
|
Mouser Electronics | General Purpose Relays ThruHole,6VDC Coil 30x36x40, 35A RoHS: Compliant | 4 |
|
$13.0400 / $20.0900 | Buy Now |
DISTI #
74612149
|
RS | Energy Managment RelayHE-S Relay | Panasonic Electronic Components AHES3190 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0200 | RFQ |
|
Future Electronics | AHES Series 35 A DPST-NO (2 Form A) 6 VDC Energy Management Power Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$15.7500 / $15.9500 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 35A DPST-NO(36x30x40)mm THT RoHS: Compliant |
50 In Stock |
|
$12.7800 / $19.2400 | Buy Now |
DISTI #
AHES3190
|
Avnet Americas | Power Relay DPST-NO 480VAC 6VDC PC Pin Through Hole Carton (Alt: AHES3190) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$11.5328 / $13.0582 | Buy Now |
DISTI #
AHES3190
|
Avnet Americas | Power Relay DPST-NO 480VAC 6VDC PC Pin Through Hole Carton (Alt: AHES3190) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
$11.5328 / $13.0582 | Buy Now |
DISTI #
AHES3190
|
Avnet Abacus | Power Relay DPST-NO 480VAC 6VDC PC Pin Through Hole Carton (Alt: AHES3190) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHES3190
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AHES3190
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |