-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 3.20 X 1.60 MM, 0.50 MM HEIGHT, COMPACT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0070
|
Newark | Antenna, Bluetooth/W-Lan/Zigbee, 2.45Ghz, Antenna Type:Multilayer, Frequency Min:-, Frequency Max:-, Antenna Mounting:Smd, Gain:-, Vswr:2, Input Power:-, Input Impedance:-, Antenna Polarization:-, Product Range:- Rohs Compliant: Yes |Taiyo Yuden AH316M245001-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 881 |
|
$2.3100 / $2.5000 | Buy Now |
DISTI #
05R6624
|
Newark | Antenna, Bluetooth/W-Lan/Zigbee, 2.45Ghz, Antenna Type:Multilayer, Frequency Min:-, Frequency Max:-, Antenna Mounting:-, Gain:-, Vswr:2, Input Power:-, Input Impedance:-, Antenna Polarization:-, Product Range:- Rohs Compliant: Yes |Taiyo Yuden AH316M245001-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.3600 | Buy Now |
DISTI #
587-2200-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39510 In Stock |
|
$2.0149 / $4.0100 | Buy Now |
DISTI #
AH316M245001-T
|
Avnet Americas | Antenna Chip 2-Pin SMD T/R - Tape and Reel (Alt: AH316M245001-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 |
|
$2.7203 | Buy Now |
DISTI #
83T0070
|
Avnet Americas | Antenna Chip 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 83T0070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 881 Partner Stock |
|
$2.8100 / $3.9900 | Buy Now |
DISTI #
963-AH316M245001-T
|
Mouser Electronics | Antennas RPLCMT PN 963-TSA5NA2K2G45NS00 2.4GHz Antenna - 2.4GHz 5GHz Bluetooth WiFi WLAN Zigbee RoHS: Compliant | 15647 |
|
$1.9900 / $3.9700 | Buy Now |
|
Future Electronics | AH Series 24 GHz Bluetooth Zigbee 19 DB Solder Antenna Surface Mount Embedded RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Antenna Chip 0dBi Gain 2500MHz 2-Pin SMD T/R RoHS: Compliant |
1222 In Stock |
|
$2.0100 / $2.4600 | Buy Now |
DISTI #
51614692
|
Verical | Antenna Chip -0.1dBi Gain 2500MHz 2-Pin SMD T/R Min Qty: 100 Package Multiple: 100 Date Code: 1739 | Americas - 1200 |
|
$2.7227 / $3.2583 | Buy Now |
|
Bristol Electronics | 169 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH316M245001-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AH316M245001-T
TAIYO YUDEN
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 3.20 X 1.60 MM, 0.50 MM HEIGHT, COMPACT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 3.20 X 1.60 MM, 0.50 MM HEIGHT, COMPACT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Application | BLUETOOTH/WLAN/WIMAX/ZIGBEE | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for AH316M245001-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH316M245001-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSA5NA2K2G45NS001T | RF/Microwave Antenna, | TAIYO YUDEN | AH316M245001-T vs TSA5NA2K2G45NS001T |