Part Details for AGL125V5-FG144I by Microchip Technology Inc
Overview of AGL125V5-FG144I by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for AGL125V5-FG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGL125V5-FG144I-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AGL125V5-FG144I
|
Avnet Americas | FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: AGL125V5-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 320 |
|
RFQ | |
|
Onlinecomponents.com | 233 Factory Stock |
|
$0 | Buy Now | |
DISTI #
AGL125V5-FG144I
|
Avnet Americas | FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.5V 144-Pin F-BGA - Trays (Alt: AGL125V5-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 320 |
|
RFQ | |
|
NAC | AGL125V5-FG144I RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AGL125V5-FG144I
AGL125V5-FG144I CAD Models
AGL125V5-FG144I Part Data Attributes:
|
AGL125V5-FG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL125V5-FG144I
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 125000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 3072 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for AGL125V5-FG144I
This table gives cross-reference parts and alternative options found for AGL125V5-FG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL125V5-FG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL125V5-FGG144I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL125V5-FG144I vs AGL125V5-FGG144I |
AGL125V5-FG144 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL125V5-FG144I vs AGL125V5-FG144 |
AGL125V5-FGG144 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | AGL125V5-FG144I vs AGL125V5-FGG144 |