Part Details for AGL030V5-QNG48 by Actel Corporation
Overview of AGL030V5-QNG48 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for AGL030V5-QNG48
AGL030V5-QNG48 CAD Models
AGL030V5-QNG48 Part Data Attributes:
|
AGL030V5-QNG48
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL030V5-QNG48
Actel Corporation
Field Programmable Gate Array, 768 CLBs, 30000 Gates, 768-Cell, CMOS, HALOGEN FREE AND ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, QFN-48 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 34 | |
Number of Logic Cells | 768 | |
Number of Outputs | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |