Part Details for AGIASSR-1611-501E by EBV Chips
Overview of AGIASSR-1611-501E by EBV Chips
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGIASSR-1611-501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASSR-1611-501E
|
Avnet Silica | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT (Alt: ASSR-1611-501E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Silica - 0 |
|
Buy Now |