Part Details for AFT05MP075NR1 by NXP Semiconductors
Overview of AFT05MP075NR1 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AFT05MP075NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7745
|
Newark | Rf Fet, 40V, 136Mhz-520Mhz, To-270Wb, Drain Source Voltage Vds:40V, Continuous Drain Current Id:-, Power Dissipation Pd:690W, Operating Frequency Min:136Mhz, Operating Frequency Max:520Mhz, Rf Transistor Case:To-270Wb, No. Of Rohs Compliant: Yes |Nxp AFT05MP075NR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.1900 / $22.0200 | Buy Now |
DISTI #
AFT05MP075NR1CT-ND
|
DigiKey | RF MOSFET LDMOS 12.5V TO270-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2346 In Stock |
|
$14.6198 / $21.1700 | Buy Now |
DISTI #
AFT05MP075NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 520MHz 4-Pin TO-270WB T/R - Trays (Alt: AFT05MP075NR1) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AFT05MP075NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 520MHz 4-Pin TO-270WB T/R - Tape and Reel (Alt: AFT05MP075NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$12.3787 / $14.2754 | Buy Now |
DISTI #
AFT05MP075NR1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 520MHz 4-Pin TO-270WB T/R - Tape and Reel (Alt: AFT05MP075NR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$12.3787 / $14.2754 | Buy Now |
DISTI #
841-AFT05MP075NR1
|
Mouser Electronics | RF MOSFET Transistors MV9 75W 12.5V TO270WB4 RoHS: Compliant | 469 |
|
$14.6000 / $21.1700 | Buy Now |
|
Future Electronics | AFT05MPx Series 40 V 520 MHz SMT RF Power LDMOS Transistor - TO-270WB-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$14.3200 | Buy Now |
|
Future Electronics | AFT05MPx Series 40 V 520 MHz SMT RF Power LDMOS Transistor - TO-270WB-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$14.3200 | Buy Now |
DISTI #
AFT05MP075NR1
|
TME | Transistor: N-MOSFET, unipolar, RF, 690W, TO270WB-4, Pout: 70W, SMT Min Qty: 1 | 0 |
|
$17.8600 / $27.8200 | RFQ |
|
Chip 1 Exchange | INSTOCK | 14370 |
|
RFQ |
Part Details for AFT05MP075NR1
AFT05MP075NR1 CAD Models
AFT05MP075NR1 Part Data Attributes:
|
AFT05MP075NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT05MP075NR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 690 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |