Part Details for AFT05MP075GNR1 by NXP Semiconductors
Overview of AFT05MP075GNR1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AFT05MP075GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W1192
|
Newark | Airfast Broadband Rf Power Ldmos Transistor, 136-520 Mhz, 70 W, 12.5 V/ Reel Rohs Compliant: Yes |Nxp AFT05MP075GNR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 | Buy Now |
DISTI #
AFT05MP075GNR1-ND
|
DigiKey | RF MOSFET LDMOS 12.5V TO270-4 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6097 | Buy Now |
DISTI #
AFT05MP075GNR1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 520MHz 4-Pin TO-270WBG T/R - Tape and Reel (Alt: AFT05MP075GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$12.9976 / $14.9891 | Buy Now |
DISTI #
841-AFT05MP075GNR1
|
Mouser Electronics | RF MOSFET Transistors MV9 75W 12.5V TO270WB4G RoHS: Compliant | 447 |
|
$14.6000 / $20.4300 | Buy Now |
DISTI #
AFT05MP075GNR1
|
TME | Transistor: N-MOSFET, unipolar, RF, 690W, TO270WBG-4, Pout: 70W, SMT Min Qty: 1 | 0 |
|
$18.8400 / $29.2300 | RFQ |
DISTI #
AFT05MP075GNR1
|
Avnet Silica | Transistor RF FET N-CH 40V 136MHz to 520MHz 4-Pin TO-270WBG T/R (Alt: AFT05MP075GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFT05MP075GNR1
|
EBV Elektronik | Transistor RF FET N-CH 40V 136MHz to 520MHz 4-Pin TO-270WBG T/R (Alt: AFT05MP075GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFT05MP075GNR1
AFT05MP075GNR1 CAD Models
AFT05MP075GNR1 Part Data Attributes:
|
AFT05MP075GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT05MP075GNR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 690 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |