Part Details for AFS1500-1FG484I by Microchip Technology Inc
Overview of AFS1500-1FG484I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AFS1500-1FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1411
|
Newark | Fusion Fpga, 1.5M System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip AFS1500-1FG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$823.2000 / $879.5700 | Buy Now |
DISTI #
AFS1500-1FG484I-ND
|
DigiKey | IC FPGA 223 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$891.7923 | Buy Now |
DISTI #
AFS1500-1FG484I
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: AFS1500-1FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$823.2000 / $891.7900 | Buy Now |
DISTI #
494-AFS1500-1FG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, 1.5M System Gates RoHS: Not Compliant | 0 |
|
$891.7900 | Order Now |
DISTI #
AFS1500-1FG484I
|
Microchip Technology Inc | Fusion FPGA, 1.5M System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$433.8400 / $891.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$813.8300 / $2,388.5700 | Buy Now | |
DISTI #
AFS1500-1FG484I
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: AFS1500-1FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$823.2000 / $891.7900 | Buy Now |
DISTI #
AFS1500-1FG484I
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: AFS1500-1FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$823.2000 / $891.7900 | Buy Now |
|
NAC | AFS1500-1FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$802.6100 / $856.1200 | Buy Now |
DISTI #
AFS1500-1FG484I
|
Avnet Silica | FPGA Fusion Family 1.5M Gates 1282.05MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA (Alt: AFS1500-1FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for AFS1500-1FG484I
AFS1500-1FG484I CAD Models
AFS1500-1FG484I Part Data Attributes:
|
AFS1500-1FG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AFS1500-1FG484I
Microchip Technology Inc
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 223 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 223 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for AFS1500-1FG484I
This table gives cross-reference parts and alternative options found for AFS1500-1FG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS1500-1FG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFS1500-1FGG484I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA484 | Microchip Technology Inc | AFS1500-1FG484I vs AFS1500-1FGG484I |