Part Details for AFE5828ZAV by Texas Instruments
Overview of AFE5828ZAV by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFE5828ZAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFE5828ZAV-ND
|
DigiKey | IC AFE ULTRA SOUN 289NFBGA Min Qty: 126 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$102.5244 | Buy Now |
DISTI #
595-AFE5828ZAV
|
Mouser Electronics | Analog Front End - AFE TI NDA Required AFE EvaluationModule RoHS: Compliant | 0 |
|
$107.2000 / $115.8000 | Order Now |
|
Ameya Holding Limited | 1412 |
|
RFQ |
Part Details for AFE5828ZAV
AFE5828ZAV CAD Models
AFE5828ZAV Part Data Attributes:
|
AFE5828ZAV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AFE5828ZAV
Texas Instruments
16-Ch Ultrasound AFE With 102mW/Ch Power, LVDS Interface, and Passive CW Mixer 289-NFBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-31 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |