Part Details for AF0603FR-0761K9L by YAGEO Corporation
Overview of AF0603FR-0761K9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0761K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0761K9L-ND
|
DigiKey | RES 61.9K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-0761K9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 61.9kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-0761K9L
|
Mouser Electronics | Thick Film Resistors - SMD 61.9kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 9900 |
|
$0.0050 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0018 | Buy Now |
DISTI #
AF0603FR-0761K9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 61.9kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0761K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 61.9K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0053 / $0.0069 | RFQ |
Part Details for AF0603FR-0761K9L
AF0603FR-0761K9L CAD Models
AF0603FR-0761K9L Part Data Attributes:
|
AF0603FR-0761K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0761K9L
YAGEO Corporation
Fixed Resistor, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0761K9L
This table gives cross-reference parts and alternative options found for AF0603FR-0761K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0761K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-1361K9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0761K9L vs SR0603FR-1361K9L |
CDP060361K91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0761K9L vs CDP060361K91%100PPM/KNP5 |
CDP060361K91%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0761K9L vs CDP060361K91%100PPM/KKS |
CRCW06036192F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 61900ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0761K9L vs CRCW06036192F100RT5-E3 |
CDP060361K91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0761K9L vs CDP060361K91%100PPM/KNS |
CR-03FLF--61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-0761K9L vs CR-03FLF--61K9 |
AF0603FR-1361K9L | Fixed Resistor, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0761K9L vs AF0603FR-1361K9L |
MC0100W0603161K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-0761K9L vs MC0100W0603161K9 |
232270476193 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0761K9L vs 232270476193 |
CRCW060361K9FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 61900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0761K9L vs CRCW060361K9FKEAC |