-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 3 Channels, 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2641-1-ND
|
DigiKey | SENSOR OPT REFLECTIVE 1MM 8SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2670 In Stock |
|
$14.1331 / $24.2400 | Buy Now |
DISTI #
AEDR-8500-102
|
Avnet Americas | Optical Shaft-Encoder Components - Tape and Reel (Alt: AEDR-8500-102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 6500 |
|
$10.8800 / $12.8000 | Buy Now |
DISTI #
630-AEDR-8500-102
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output Reflective Encoder 3 Ch w/ Interpolator RoHS: Compliant | 4492 |
|
$13.1200 / $21.1100 | Buy Now |
DISTI #
AEDR-8500-102
|
Avnet Americas | Optical Shaft-Encoder Components - Tape and Reel (Alt: AEDR-8500-102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 6500 |
|
$10.8800 / $12.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 636 |
|
$23.5175 / $24.5742 | Buy Now |
DISTI #
AEDR-8500-102
|
Avnet Americas | Optical Shaft-Encoder Components - Tape and Reel (Alt: AEDR-8500-102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 6500 |
|
$10.8800 / $12.8000 | Buy Now |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ | |
|
Chip1Cloud | SENSOR OPT REFLECTIVE 1MM 8SMD | 1700 |
|
RFQ | |
DISTI #
AEDR-8500-102
|
EBV Elektronik | Optical Shaft-Encoder Components (Alt: AEDR-8500-102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2213636
|
Farnell | ENCODER, INCREMENTAL, 3CH. REFLECTIVE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$14.1709 / $21.1435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AEDR-8500-102
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8500-102
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels, 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |