Part Details for AEARBA048014-SG3 by Abracon Corporation
Overview of AEARBA048014-SG3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AEARBA048014-SG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2283
|
Newark | Multiband Active Gnss (Gps/Glonass/Beidou) External Antenna Rohs Compliant: Yes |Abracon AEARBA048014-SG3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0600 / $25.8300 | Buy Now |
DISTI #
80AH1530
|
Newark | Gps/Glonass/Beidou Antenna, 1.602Ghz Rohs Compliant: Yes |Abracon AEARBA048014-SG3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.5300 / $37.6500 | Buy Now |
DISTI #
535-15208-ND
|
DigiKey | RF ANT 1561/1575/1602MHZ DOME Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$29.3684 | Buy Now |
DISTI #
AEARBA048014-SG3
|
Avnet Americas | Antenna, External, GPS/GLONASS/BEIDOU, 1.602 GHz, 5.65 dBi, RHC, Adhesive - Bulk (Alt: AEARBA048014-SG3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1468 / $28.6950 | Buy Now |
DISTI #
815-AEARBA048014-SG3
|
Mouser Electronics | Antennas Multiband Active GNSS (GPS/GLONASS/BEIDOU) External Antenna RoHS: Compliant | 66 |
|
$27.2700 / $27.2800 | Buy Now |
|
Future Electronics | Multiband Active GNSS (GPS/GLONASS/BEIDOU) External Antenna RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$26.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7500 / $49.7400 | Buy Now |
DISTI #
AEARBA048014-SG3
|
Avnet Americas | Antenna, External, GPS/GLONASS/BEIDOU, 1.602 GHz, 5.65 dBi, RHC, Adhesive - Bulk (Alt: AEARBA048014-SG3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1468 / $28.6950 | Buy Now |
DISTI #
AEARBA048014-SG3
|
Avnet Americas | Antenna, External, GPS/GLONASS/BEIDOU, 1.602 GHz, 5.65 dBi, RHC, Adhesive - Bulk (Alt: AEARBA048014-SG3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1468 / $28.6950 | Buy Now |
DISTI #
AEARBA048014-SG3
|
Avnet Abacus | Antenna, External, GPS/GLONASS/BEIDOU, 1.602 GHz, 5.65 dBi, RHC, Adhesive (Alt: AEARBA048014-SG3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AEARBA048014-SG3
AEARBA048014-SG3 CAD Models
AEARBA048014-SG3 Part Data Attributes
|
AEARBA048014-SG3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEARBA048014-SG3
Abracon Corporation
MULTIBAND GNSS PUCK ANT ADH SMA(M)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-06-13 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | SMA-M | |
Application | GPS/GLONASS/BEIDOU | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 28 dB | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559.052 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 2 |