-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers with Digital Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9101
|
Newark | Mems Accelerometer, Digital, X/Y/Z Axis, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 10G, ± 20G, ± 40G, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Sensor Case Style:Lcc, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL357BEZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$66.7700 / $88.3500 | Buy Now |
DISTI #
505-ADXL357BEZ-ND
|
DigiKey | ACCEL 10-40G I2C/SPI 14CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
692 In Stock |
|
$64.8480 / $84.9700 | Buy Now |
DISTI #
584-ADXL357BEZ
|
Mouser Electronics | Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers with Digital Output RoHS: Compliant | 4804 |
|
$64.4900 / $84.9500 | Buy Now |
|
Analog Devices Inc | Tri-Axis Digital Accel ±10g/±2 Min Qty: 1 Package Multiple: 1 | 139 |
|
$40.9200 / $84.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$57.6000 | Buy Now |
|
Quest Components | 4 |
|
$62.4000 | Buy Now | |
|
Quest Components | 1 |
|
$62.4000 | Buy Now | |
|
Quest Components | 50 |
|
$77.3136 / $96.6420 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 238 |
|
$93.8139 | Buy Now |
DISTI #
ADXL357BEZ
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 11 | 0 |
|
$57.9100 / $64.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL357BEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL357BEZ
Analog Devices Inc
Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers with Digital Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N14 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |