Part Details for ADXL357BEZ-RL7 by Analog Devices Inc
Overview of ADXL357BEZ-RL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ADXL357BEZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6153
|
Newark | Mems Accelerometer, Digital, X/Y/Z Axis, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 10G, ± 20G, ± 40G, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Sensor Case Style:Lcc, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL357BEZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 119 |
|
$62.7500 / $67.5800 | Buy Now |
DISTI #
505-ADXL357BEZ-RL7CT-ND
|
DigiKey | ACCEL 10-40G I2C/SPI 14CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$92.7800 | Buy Now |
DISTI #
V72:2272_17071877
|
Arrow Electronics | Accelerometer Triple ±10.24g/±20.48g/±40.96g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2217 Container: Cut Strips | Americas - 12 |
|
$59.9900 / $79.9900 | Buy Now |
DISTI #
62175562
|
Verical | Accelerometer Triple ±10.24g/±20.48g/±40.96g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 12 |
|
$59.9900 / $79.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1372 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LCC-14(6x6) Attitude Sensor/Gyroscope ROHS | 484 |
|
$41.9930 / $54.8199 | Buy Now |
DISTI #
4030121
|
element14 Asia-Pacific | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 14 |
|
$67.7615 / $89.6598 | Buy Now |
DISTI #
4030121RL
|
element14 Asia-Pacific | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 10 Container: Reel | 14 |
|
$67.7615 / $75.5037 | Buy Now |
DISTI #
4030121
|
Farnell | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 14 |
|
$63.4716 / $82.8588 | Buy Now |
DISTI #
4030121RL
|
Farnell | MEMS ACCELEROMETER, DIGITAL, X/Y/Z AXIS RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Reel | 14 |
|
$63.4716 / $71.3367 | Buy Now |
Part Details for ADXL357BEZ-RL7
ADXL357BEZ-RL7 CAD Models
ADXL357BEZ-RL7 Part Data Attributes:
|
ADXL357BEZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL357BEZ-RL7
Analog Devices Inc
Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers with Digital Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N14 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |