-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with digital output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9096
|
Newark | Mems Accelerometer, X/Y/Z, Digital, Lcc, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Sensor Case Style:Lcc, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL355BEZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.7800 / $76.4700 | Buy Now |
DISTI #
505-ADXL355BEZ-ND
|
DigiKey | ACCEL 2-8G I2C/SPI 14CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.6720 / $75.5700 | Buy Now |
DISTI #
584-ADXL355BEZ
|
Mouser Electronics | Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers RoHS: Compliant | 0 |
|
$56.2500 / $75.5600 | Order Now |
|
Analog Devices Inc | High Perf 3-Axis Digit ±2g/±4g Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.3800 / $75.5700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 12 |
|
$86.3670 / $90.4908 | Buy Now |
DISTI #
ADXL355BEZ
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 12 | 0 |
|
$51.5000 / $57.3900 | Buy Now |
DISTI #
4030115
|
element14 Asia-Pacific | MEMS ACCELEROMETER, X/Y/Z, DIGITAL, LCC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.6787 / $77.6200 | Buy Now |
DISTI #
4030115
|
Farnell | MEMS ACCELEROMETER, X/Y/Z, DIGITAL, LCC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$57.5952 / $73.6663 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4255 |
|
$40.3900 / $55.7100 | Buy Now |
|
Win Source Electronics | ACCEL 2-8G I2C/SPI 14CLCC / Hermetic package offers excellent long-term stability | 6613 |
|
$48.9860 / $73.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL355BEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL355BEZ
Analog Devices Inc
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with digital output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2016-09-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 40 |