-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with digital output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADXL355BEZ-RLCT-ND
|
DigiKey | ACCEL 2-8G I2C/SPI 14CLCC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18 In Stock |
|
$50.7116 / $75.5700 | Buy Now |
DISTI #
584-ADXL355BEZ-RL
|
Mouser Electronics | Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers RoHS: Compliant | 0 |
|
$54.7800 | Order Now |
|
Analog Devices Inc | High Perf 3-Axis Digit ±2g/±4g Min Qty: 1 Package Multiple: 2000 | 4 |
|
$36.3800 / $75.5700 | Buy Now |
DISTI #
ADXL355BEZ-RL
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 2000 | 0 |
|
$51.5000 | Buy Now |
|
LCSC | LCC-14(6x6) Attitude Sensor/Gyroscope ROHS | 17 |
|
$44.6310 / $46.5351 | Buy Now |
|
Win Source Electronics | ACCEL 2-8G I2C/SPI 14CLCC / Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.5kHz 14-CLCC (6x6) | 6611 |
|
$48.9860 / $73.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL355BEZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL355BEZ-RL
Analog Devices Inc
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with digital output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2016-09-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 |