-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with analog output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9095
|
Newark | Mems Accelerometer, X/Y/Z, Analogue, Lcc, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 8G, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Sensor Case Style:Lcc, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL354CEZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$53.4400 / $70.7000 | Buy Now |
DISTI #
505-ADXL354CEZ-ND
|
DigiKey | ACCELEROMETER 2-8G ANALOG 14CLCC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
33 In Stock |
|
$51.8873 / $67.9900 | Buy Now |
DISTI #
584-ADXL354CEZ
|
Mouser Electronics | Accelerometers High Perf 3-Axis Analog +/-2g/+/-8g Accl RoHS: Compliant | 96 |
|
$51.3800 / $67.9800 | Buy Now |
|
Analog Devices Inc | High Perf 3-Axis Analog ±2g/±8 Min Qty: 1 Package Multiple: 1 | 7 |
|
$32.7400 / $67.9900 | Buy Now |
DISTI #
79367790
|
Verical | Low Noise, Low Drift, Low Power 3-Axis Accelerometer with analog output Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 6 |
|
$47.0700 / $61.0300 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ | ||
DISTI #
ADXL354CEZ
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 14 | 0 |
|
$46.3300 / $51.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL354CEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL354CEZ
Analog Devices Inc
Low Noise, Low Drift, Low Power 3-Axis Accelerometer with analog output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | E-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2016-09-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |