Datasheets
ADXL203CE by:

Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer

Part Details for ADXL203CE by Analog Devices Inc

Overview of ADXL203CE by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADXL203CE

Part # Distributor Description Stock Price Buy
DISTI # 60AK6129
Newark Mems Accelerometer, X/Y, Analogue, Lcc, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Acceleration Range:± 1.7G, Supply Voltage Min:3V, Supply Voltage Max:6V, Sensor Case Style:Lcc, No. Of Pins:8Pins, Sensitivity Typ:1000Mv/G Rohs Compliant: Yes |Analog Devices ADXL203CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 39
  • 1 $52.7900
  • 5 $48.4000
  • 10 $44.0000
  • 25 $38.9700
  • 50 $38.5800
  • 100 $37.3400
$37.3400 / $52.7900 Buy Now
DISTI # 505-ADXL203CE-ND
DigiKey ACCELEROMETER 1.7G ANALOG 8LCC Min Qty: 1 Lead time: 10 Weeks Container: Tube 2446
In Stock
  • 1 $50.7800
  • 10 $42.3140
  • 25 $37.4780
  • 95 $36.2691
$36.2691 / $50.7800 Buy Now
DISTI # 584-ADXL203CE
Mouser Electronics Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer RoHS: Compliant 17
  • 1 $50.7600
  • 10 $41.2200
  • 25 $37.0700
  • 50 $36.9000
  • 95 $35.8600
$35.8600 / $50.7600 Buy Now
DISTI # E54:1762_00006295
Arrow Electronics Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 Europe - 1430
  • 1 $44.3600
  • 10 $38.0500
  • 25 $34.3600
  • 50 $34.0500
  • 95 $32.7700
  • 285 $32.6400
$32.6400 / $44.3600 Buy Now
DISTI # V36:1790_06224484
Arrow Electronics Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC Tube Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Date Code: 2322 Americas - 664
  • 20 $35.2194
$35.2194 Buy Now
DISTI # V99:2348_06224484
Arrow Electronics Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Americas - 6
  • 1 $32.4300
  • 10 $32.1300
$32.1300 / $32.4300 Buy Now
Analog Devices Inc Precision dual axis low g XL Min Qty: 1 Package Multiple: 1 1460
  • 1 $50.7800
  • 10 $42.3140
  • 25 $37.4780
  • 1,000 $19.0000
$19.0000 / $50.7800 Buy Now
DISTI # 79375013
Verical Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2406 Americas - 1430
  • 1 $44.3600
  • 10 $38.0500
  • 25 $34.3600
  • 50 $34.0500
  • 95 $32.7700
  • 285 $32.6400
$32.6400 / $44.3600 Buy Now
DISTI # 26153652
Verical Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC Tube Min Qty: 20 Package Multiple: 20 Americas - 1300
  • 20 $35.2194
$35.2194 Buy Now
DISTI # 69781164
Verical Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC Tube Min Qty: 20 Package Multiple: 20 Date Code: 2322 Americas - 660
  • 20 $35.2194
$35.2194 Buy Now
DISTI # 65219505
Verical Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2248 Americas - 6
  • 1 $32.4300
  • 10 $32.1300
$32.1300 / $32.4300 Buy Now
Quest Components ACCELERATION DETECTOR, 8 Pin, Plastic, LCC 4
  • 1 $39.9600
$39.9600 Buy Now
Quest Components ACCELERATION DETECTOR, 8 Pin, Plastic, LCC 42
  • 1 $46.3844
  • 12 $41.7460
  • 25 $39.4267
$39.4267 / $46.3844 Buy Now
Rochester Electronics ADXL203 - Precision dual axis low g XL RoHS: Compliant Status: Active Min Qty: 1 3
  • 1 $34.9100
  • 25 $34.2100
  • 100 $32.8200
  • 500 $31.4200
  • 1,000 $29.6800
$29.6800 / $34.9100 Buy Now
DISTI # ADXL203CE
TME Sensor: acceleration, Range: 1,7g, 3÷6V, Kind of sensor: gyroscope Min Qty: 1 0
  • 1 $72.0000
  • 5 $67.5000
  • 10 $63.0000
  • 100 $58.5000
$58.5000 / $72.0000 RFQ
Ameya Holding Limited   Min Qty: 5 801
  • 5 $48.3121
$48.3121 Buy Now
DISTI # ADXL203CE
Richardson RFPD ACCELEROMETERS RoHS: Compliant Min Qty: 20 0
  • 20 $34.8800
  • 25 $33.4500
  • 100 $32.5600
  • 500 $31.7100
  • 1,000 $31.3000
$31.3000 / $34.8800 Buy Now
DISTI # 4030078
element14 Asia-Pacific MEMS ACCELEROMETER, X/Y, ANALOGUE, LCC RoHS: Compliant Min Qty: 1 Container: Each 54
  • 1 $53.5759
  • 10 $44.6527
  • 25 $39.5454
  • 100 $37.8921
  • 250 $37.1393
$37.1393 / $53.5759 Buy Now
DISTI # 4030078
Farnell MEMS ACCELEROMETER, X/Y, ANALOGUE, LCC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 39
  • 1 $50.4216
  • 10 $42.0180
  • 25 $37.2213
  • 100 $35.9689
  • 250 $35.2551
$35.2551 / $50.4216 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 2683
  • 1 $28.2900
  • 50 $23.4600
  • 100 $18.6400
$18.6400 / $28.2900 Buy Now
Win Source Electronics ACCELEROMETER 1.7G ANALOG 8CLCC 22222
  • 3 $22.6090
  • 6 $18.5510
  • 9 $17.9710
  • 12 $17.3920
  • 15 $16.8120
  • 20 $15.0730
$15.0730 / $22.6090 Buy Now

Part Details for ADXL203CE

ADXL203CE CAD Models

ADXL203CE Part Data Attributes:

ADXL203CE Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADXL203CE Analog Devices Inc Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code LCC
Package Description LCC-8
Pin Count 8
Manufacturer Package Code E-8-1
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-CQCC-N8
JESD-609 Code e4
Length 5 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC8,.2SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 2.21 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Alternate Parts for ADXL203CE

This table gives cross-reference parts and alternative options found for ADXL203CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL203CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADXL203WCEZB-REEL SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8 Analog Devices Inc ADXL203CE vs ADXL203WCEZB-REEL
Part Number Description Manufacturer Compare
ADXL203WCEZB-REEL SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8 Analog Devices Inc ADXL203CE vs ADXL203WCEZB-REEL
AD22293ZA IC SPECIALTY ANALOG CIRCUIT, Analog IC:Other Analog Devices Inc ADXL203CE vs AD22293ZA
ADXL204CE Precision ±1.7g Single-/Dual-Axis iMEMS® Accelerometer Analog Devices Inc ADXL203CE vs ADXL204CE

ADXL203CE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADXL203CE by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADXL203CE by Analog Devices Inc

  • Please alert me when ADXL203CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADXL203CE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADXL203CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADXL203CE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADXL203CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADXL203CE by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: