Part Details for ADXL203CE-REEL by Analog Devices Inc
Overview of ADXL203CE-REEL by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXL203CE-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6130
|
Newark | Mems Accelerometer, Analogue, X/Y Axis, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Acceleration Range:± 1.7G, Supply Voltage Min:3V, Supply Voltage Max:6V, Sensor Case Style:Lcc, No. Of Pins:8Pins, Sensitivity Typ:1000Mv/G Rohs Compliant: Yes |Analog Devices ADXL203CE-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56 |
|
$33.1000 / $52.7900 | Buy Now |
DISTI #
ADXL203CE-REELCT-ND
|
DigiKey | ACCELEROMETER 1.7G ANALOG 8LCC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2320 In Stock |
|
$30.8287 / $50.7800 | Buy Now |
DISTI #
584-ADXL203CE-R
|
Mouser Electronics | Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer RoHS: Compliant | 695 |
|
$30.8200 / $49.2900 | Buy Now |
DISTI #
V36:1790_06224486
|
Arrow Electronics | Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2349 | Americas - 12000 |
|
$30.4100 | Buy Now |
DISTI #
V72:2272_06224486
|
Arrow Electronics | Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 Container: Cut Strips | Americas - 2715 |
|
$32.1300 / $48.9000 | Buy Now |
|
Analog Devices Inc | NO Precision dual axis low g X Min Qty: 1 Package Multiple: 3000 | 3464 |
|
$19.0000 / $50.7800 | Buy Now |
DISTI #
79056818
|
Verical | Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 12000 |
|
$30.4100 | Buy Now |
DISTI #
66219700
|
Verical | Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$30.4100 | Buy Now |
DISTI #
58342937
|
Verical | Accelerometer Dual ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 2715 |
|
$32.1300 / $48.9000 | Buy Now |
|
CHIPMALL.COM LIMITED | LCC-85x5 Attitude Sensor/Gyroscope ROHS | 277 |
|
$16.5801 / $18.7017 | Buy Now |
Part Details for ADXL203CE-REEL
ADXL203CE-REEL CAD Models
ADXL203CE-REEL Part Data Attributes:
|
ADXL203CE-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL203CE-REEL
Analog Devices Inc
Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | LCC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.21 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADXL203CE-REEL
This table gives cross-reference parts and alternative options found for ADXL203CE-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL203CE-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL203WCEZB-REEL | SPECIALTY ANALOG CIRCUIT, CQCC8, 5 X 5 MM, 2 MM HEIGHT, ROHS COMPLIANT, CERAMIC, LCC-8 | Analog Devices Inc | ADXL203CE-REEL vs ADXL203WCEZB-REEL |