-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Output Temperature Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8220
|
Newark | Temperature Sensor, 125Deg C, Sot-23-5, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADW75001Z-0REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6100 / $2.9400 | Buy Now |
DISTI #
ADW75001Z-0REEL7CT-ND
|
DigiKey | +2.7-5.5V VOUT TEMP SENSOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2328 In Stock |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
584-ADW75001Z-0REEL7
|
Mouser Electronics | Board Mount Temperature Sensors +2.7-5.5V Vout TEMP SENSOR RoHS: Compliant | 1353 |
|
$1.4700 / $2.4200 | Buy Now |
DISTI #
V72:2272_07697146
|
Arrow Electronics | Temp Sensor Analog Serial (2-Wire) Automotive AEC-Q100 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 Container: Cut Strips | Americas - 2541 |
|
$1.4210 / $1.9240 | Buy Now |
|
Analog Devices Inc | +2.7-5.5V Vout TEMP SENSOR Min Qty: 1 Package Multiple: 3000 | 9466 |
|
$1.4350 / $2.9700 | Buy Now |
DISTI #
61198130
|
Verical | Temp Sensor Analog Serial (2-Wire) Automotive AEC-Q100 5-Pin SOT-23 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2152 | Americas - 2541 |
|
$1.4210 / $1.9240 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | TMP36 - 3V, Voltage Output Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 2697 |
|
$1.3800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | 9466 |
|
RFQ | ||
DISTI #
ADW75001Z0REEL7
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADW75001Z-0REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADW75001Z-0REEL7
Analog Devices Inc
Voltage Output Temperature Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.1 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |