Part Details for ADV7280AWBCPZ-RL by Analog Devices Inc
Overview of ADV7280AWBCPZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7280AWBCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7280AWBCPZ-RLCT-ND
|
DigiKey | 10-BIT SD VIDEO DECODER Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
794 In Stock |
|
$9.2928 / $15.7400 | Buy Now |
DISTI #
584-ADV7280AWBCPZ-RL
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer RoHS: Compliant | 0 |
|
$9.2900 | Order Now |
|
Analog Devices Inc | 10-bit SD Video Decoder Min Qty: 1 Package Multiple: 5000 | 159 |
|
$9.2928 / $15.7400 | Buy Now |
DISTI #
ADV7280AWBCPZRL
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 5000 | 0 |
|
$9.7000 | Buy Now |
|
CHIPMALL.COM LIMITED | ��Ƶ I2C LFCSP-32(5x5) Video Interface ICs ROHS | 103 |
|
$4.5810 / $6.6963 | Buy Now |
|
Win Source Electronics | 10-BIT SD VIDEO DECODER / Video Interface 10 b I²C 32-LFCSP (5x5) | 32052 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for ADV7280AWBCPZ-RL
ADV7280AWBCPZ-RL CAD Models
ADV7280AWBCPZ-RL Part Data Attributes
|
ADV7280AWBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7280AWBCPZ-RL
Analog Devices Inc
10-Bit, 4x Oversampled SDTV Video Decoder with Deinterlacer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |