-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 4x Oversampling SDTV Video Decoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6109
|
Newark | Video Decoder, 10Bit, 86Msps, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.65V, Supply Voltage Max:2V, Ic Case/Package:Lfcsp-Wq, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7180BCPZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4903 |
|
$12.1300 / $18.4800 | Buy Now |
DISTI #
ADV7180BCPZ-REELCT-ND
|
DigiKey | IC VIDEO DECODER 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5565 In Stock |
|
$10.8466 / $17.8000 | Buy Now |
DISTI #
584-ADV7180BCPZ-R
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder RoHS: Compliant | 1591 |
|
$10.8400 / $17.7200 | Buy Now |
DISTI #
V72:2272_06224337
|
Arrow Electronics | Video Decoder 1 ADC 10bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 2064 |
|
$11.2610 / $17.5700 | Buy Now |
|
Analog Devices Inc | 10-bit 4x Oversampling SDTV De Min Qty: 1 Package Multiple: 2500 | 1113 |
|
$8.3900 / $17.8000 | Buy Now |
DISTI #
60976121
|
Verical | Video Decoder 1 ADC 10bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 2064 |
|
$11.2610 / $17.5700 | Buy Now |
|
Bristol Electronics | 981 |
|
RFQ | ||
|
Win Source Electronics | IC VIDEO DECODER SDTV 40-LFCSP | 102500 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7180BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7180BCPZ-REEL
Analog Devices Inc
10-Bit, 4x Oversampling SDTV Video Decoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 1.65V TO 2V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |