-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM6020-5WBRIZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM6020-5WBRIZ-RLTR-ND
|
DigiKey | ISOPOWER 5KV, LOWEMI, 500MW PWR, Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9658 | Buy Now |
DISTI #
584-M6020-5WBRIZ-RL
|
Mouser Electronics | Isolated DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto RoHS: Compliant | 0 |
|
$7.9200 / $9.8900 | Order Now |
|
Analog Devices Inc | isoPower 5kV, LowEMI, 500mW pw Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.9658 / $9.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM6020-5WBRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6020-5WBRIZ-RL
Analog Devices Inc
ADUM6020-5WBRIZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |