Part Details for ADUM5201CRWZ by Analog Devices Inc
Overview of ADUM5201CRWZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM5201CRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5994
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM5201CRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$9.6800 / $13.1200 | Buy Now |
DISTI #
505-ADUM5201CRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
412 In Stock |
|
$7.9926 / $12.6200 | Buy Now |
DISTI #
584-ADUM5201CRWZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRATED DC/DC RoHS: Compliant | 1031 |
|
$8.5300 / $12.6100 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL ISOLATOR W/INTEGR Min Qty: 1 Package Multiple: 47 | 130 |
|
$5.6500 / $12.6200 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Rochester Electronics | ADUM5201 - Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality) RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$7.3800 / $8.6800 | Buy Now |
DISTI #
ADUM5201CRWZ
|
TME | IC: interface, digital isolator, 25Mbps, iCoupler®,isoPower® Min Qty: 1 | 0 |
|
$18.2000 / $25.4000 | RFQ |
|
Ameya Holding Limited | IC: interface, digital isolator, 25Mbps, iCoupler®,isoPower® | 130 |
|
RFQ |
Part Details for ADUM5201CRWZ
ADUM5201CRWZ CAD Models
ADUM5201CRWZ Part Data Attributes:
|
ADUM5201CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5201CRWZ
Analog Devices Inc
Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM5201CRWZ
This table gives cross-reference parts and alternative options found for ADUM5201CRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5201CRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5201CRWZ-RL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-013AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADUM5201CRWZ vs ADUM5201CRWZ-RL7 |
ADUM5201CRWZ-RL | Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality) | Analog Devices Inc | ADUM5201CRWZ vs ADUM5201CRWZ-RL |