-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM4221-2CRIZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM4221-2CRIZ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9033
|
Newark | Gate Driver, 2 Channel, Mosfet, Wsoic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Conf... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$4.4100 / $7.8800 | Buy Now |
DISTI #
505-ADUM4221-2CRIZ-ND
|
DigiKey | DGTL ISO 5.7KV 2CH GT DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$4.1000 / $9.2100 | Buy Now |
DISTI #
584-ADUM4221-2CRIZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO11.6V RoHS: Compliant | 936 |
|
$4.1000 / $7.8800 | Buy Now |
|
Analog Devices Inc | 1/2 Bridge Drv Iso Logic Input Package Multiple: 37 | 7185 |
|
$4.1936 / $9.6400 | Buy Now |
DISTI #
66404384
|
Verical | Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 7104 |
|
$4.6857 | Buy Now |
DISTI #
ADUM4221-2CRIZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 148 | 0 |
|
$4.2900 / $4.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4221-2CRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4221-2CRIZ
Analog Devices Inc
ADUM4221-2CRIZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | Analog Devices | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |