Datasheets
ADUM4160BRWZ by:

SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16

Part Details for ADUM4160BRWZ by Rochester Electronics LLC

Overview of ADUM4160BRWZ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADUM4160BRWZ

ADUM4160BRWZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADUM4160BRWZ Part Data Attributes:

ADUM4160BRWZ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ADUM4160BRWZ Rochester Electronics LLC SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16
Length 10.3 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3.1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

ADUM4160BRWZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM4160BRWZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM4160BRWZ by Rochester Electronics LLC

  • Please alert me when ADUM4160BRWZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUM4160BRWZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM4160BRWZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUM4160BRWZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM4160BRWZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM4160BRWZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: