-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9541
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3201ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$2.7400 / $3.9200 | Buy Now |
DISTI #
505-ADUM3201ARZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1682 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-ADUM3201ARZ
|
Mouser Electronics | Digital Isolators Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant | 6965 |
|
$1.9400 / $3.5900 | Buy Now |
DISTI #
A01:0375_00115777
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 16 Weeks Date Code: 2350 | Asia - 12250 |
|
$1.7640 / $2.2930 | Buy Now |
DISTI #
V99:2348_06224058
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2017 | Americas - 70 |
|
$1.8930 / $2.3100 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 435 |
|
$1.3600 / $3.7700 | Buy Now |
DISTI #
77371536
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 98 | Americas - 12250 |
|
$1.7640 / $2.2930 | Buy Now |
DISTI #
79328268
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$2.3000 | Buy Now |
DISTI #
59196647
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2017 | Americas - 70 |
|
$1.8930 / $2.3100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3201ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3201ARZ
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3201ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3201ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3201ARZ-RL7 | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3201ARZ vs ADUM3201ARZ-RL7 |