-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5905
|
Newark | Digital Isolator, 7Ch, -40 To 125Deg C, No. Of Channels:7Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:34Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3151BRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$5.6600 / $7.6400 | Buy Now |
DISTI #
505-ADUM3151BRSZ-ND
|
DigiKey | DGT ISOL 3750VRMS 7CH SPI 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2556 In Stock |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
584-ADUM3151BRSZ
|
Mouser Electronics | Digital Isolators 3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) RoHS: Compliant | 12745 |
|
$4.7300 / $6.9900 | Buy Now |
DISTI #
E54:1762_08100181
|
Arrow Electronics | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Europe - 51 |
|
$4.3030 / $6.2870 | Buy Now |
DISTI #
V36:1790_06223998
|
Arrow Electronics | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2318 | Americas - 45 |
|
$4.5890 / $5.9780 | Buy Now |
|
Analog Devices Inc | 7 Ch.,Isolator for SPI Interfa Min Qty: 1 Package Multiple: 66 | 644 |
|
$3.3000 / $8.3700 | Buy Now |
DISTI #
26647289
|
Verical | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube RoHS: Compliant Min Qty: 132 Package Multiple: 132 | Americas - 924 |
|
$5.9780 | Buy Now |
DISTI #
78816834
|
Verical | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 50 |
|
$4.3030 / $6.2870 | Buy Now |
DISTI #
79056830
|
Verical | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 2318 | Americas - 45 |
|
$4.5890 / $5.9780 | Buy Now |
|
Ameya Holding Limited | Analog Devices ADUM3151BRSZ 表面安装 7 通道 数字隔离器, 3750 V 交流 | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3151BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3151BRSZ
Analog Devices Inc
3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-150-AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |