-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5906
|
Newark | Digital Isolator, 7Ch, -40 To 125Deg C, No. Of Channels:7Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:34Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3151BRSZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 286 |
|
$6.2200 / $8.7000 | Buy Now |
DISTI #
505-ADUM3151BRSZ-RL7CT-ND
|
DigiKey | DGT ISOL 3750VRMS 7CH SPI 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
874 In Stock |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
584-ADUM3151BRSZ-RL7
|
Mouser Electronics | Digital Isolators 3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) RoHS: Compliant | 4208 |
|
$4.7400 / $8.3700 | Buy Now |
DISTI #
V72:2272_06224000
|
Arrow Electronics | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 Container: Cut Strips | Americas - 90 |
|
$4.6710 / $6.2820 | Buy Now |
|
Analog Devices Inc | 7 Ch.,Isolator for SPI Interfa Min Qty: 500 Package Multiple: 500 | 4000 |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
4032003RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 7CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 286 |
|
$5.0111 / $7.9896 | Buy Now |
DISTI #
4032003
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 7CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 286 |
|
$5.0111 / $8.8470 | Buy Now |
DISTI #
4032003
|
Farnell | DIGITAL ISOLATOR, 7CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 286 |
|
$4.7584 / $8.3994 | Buy Now |
DISTI #
4032003RL
|
Farnell | DIGITAL ISOLATOR, 7CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 286 |
|
$4.7584 / $7.5959 | Buy Now |
|
LCSC | SSOP-20-208mil SPI Isolators ROHS | 371 |
|
$4.4681 / $7.5598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3151BRSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3151BRSZ-RL7
Analog Devices Inc
3.75 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-150-AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |